
C0402C101J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C101J5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C101J5GAC7411CT-ND - Cut Tape (CT) 399-C0402C101J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J5GAC7411 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02600 | € 0,26 |
| 50 | € 0,01700 | € 0,85 |
| 100 | € 0,01440 | € 1,44 |
| 500 | € 0,01018 | € 5,09 |
| 1 000 | € 0,00889 | € 8,89 |
| 2 500 | € 0,00755 | € 18,88 |
| 5 000 | € 0,00674 | € 33,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00496 | € 248,00 |
| 100 000 | € 0,00461 | € 461,00 |
| 150 000 | € 0,00444 | € 666,00 |
| 250 000 | € 0,00425 | € 1 062,50 |
| 350 000 | € 0,00413 | € 1 445,50 |
| 500 000 | € 0,00403 | € 2 015,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |