
C0402C101GAGACAUTO | |
|---|---|
DigiKey Part Number | 399-16516-2-ND - Tape & Reel (TR) 399-16516-1-ND - Cut Tape (CT) 399-16516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101GAGACAUTO |
Description | CAP CER 100PF 250V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101GAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21900 | € 2,19 |
| 50 | € 0,16220 | € 8,11 |
| 100 | € 0,14490 | € 14,49 |
| 500 | € 0,11542 | € 57,71 |
| 1 000 | € 0,10633 | € 106,33 |
| 2 500 | € 0,09674 | € 241,85 |
| 5 000 | € 0,09096 | € 454,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08621 | € 862,10 |
| 20 000 | € 0,08230 | € 1 646,00 |
| 30 000 | € 0,08034 | € 2 410,20 |
| 50 000 | € 0,07817 | € 3 908,50 |
| 70 000 | € 0,07690 | € 5 383,00 |
| 100 000 | € 0,07567 | € 7 567,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |