
C0402C101F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101F1GACTUTR-ND - Tape & Reel (TR) 399-C0402C101F1GACTUCT-ND - Cut Tape (CT) 399-C0402C101F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101F1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,80900 | € 8,09 |
| 50 | € 0,67900 | € 33,95 |
| 100 | € 0,62560 | € 62,56 |
| 500 | € 0,53508 | € 267,54 |
| 1 000 | € 0,50710 | € 507,10 |
| 2 500 | € 0,48608 | € 1 215,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,48882 | € 4 888,20 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |