Parametric Equivalent

C0402C100G5GAC | |
|---|---|
DigiKey Part Number | 399-C0402C100G5GAC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C100G5GAC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C100G5GAC9017TU | KEMET | 0 | 399-C0402C100G5GAC9017TUTR-ND | € 0,02895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 320 | € 0,02840 | € 151,09 |
| Unit Price without VAT: | € 0,02840 |
|---|---|
| Unit Price with VAT: | € 0,03436 |
