
C0402C100F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C100F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C100F5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C100F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100F5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23600 | € 2,36 |
| 50 | € 0,17540 | € 8,77 |
| 100 | € 0,15680 | € 15,68 |
| 500 | € 0,12542 | € 62,71 |
| 1 000 | € 0,11574 | € 115,74 |
| 2 500 | € 0,10553 | € 263,82 |
| 5 000 | € 0,09937 | € 496,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09431 | € 943,10 |
| 20 000 | € 0,09014 | € 1 802,80 |
| 30 000 | € 0,08805 | € 2 641,50 |
| 50 000 | € 0,08574 | € 4 287,00 |
| 70 000 | € 0,08438 | € 5 906,60 |
| 100 000 | € 0,08308 | € 8 308,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |