Parametric Equivalent

ALC80A131BB350 | |
|---|---|
DigiKey Part Number | ALC80A131BB350-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A131BB350 |
Description | CAP ALUM 130UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 130 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.048Ohm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.62 A @ 10 kHz |
Part Status Active | Impedance 549 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.048Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D131BB350 | KEMET | 0 | ALC80D131BB350-ND | € 2,59783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 2,59783 | € 935,22 |
| Unit Price without VAT: | € 2,59783 |
|---|---|
| Unit Price with VAT: | € 3,14337 |
