
A785MS127M1JLAS028 | |
|---|---|
DigiKey Part Number | 399-A785MS127M1JLAS028TR-ND - Tape & Reel (TR) 399-A785MS127M1JLAS028CT-ND - Cut Tape (CT) 399-A785MS127M1JLAS028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MS127M1JLAS028 |
Description | CAP ALUM HYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 572 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,70100 | € 7,01 |
| 50 | € 0,56760 | € 28,38 |
| 100 | € 0,49360 | € 49,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,45208 | € 180,83 |
| 800 | € 0,44805 | € 358,44 |
| 1 200 | € 0,43537 | € 522,44 |
| 2 000 | € 0,41581 | € 831,62 |
| 2 800 | € 0,40509 | € 1 134,25 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,50040 |
