
A784MS157M1HLAV026 | |
|---|---|
DigiKey Part Number | 399-A784MS157M1HLAV026TR-ND - Tape & Reel (TR) 399-A784MS157M1HLAV026CT-ND - Cut Tape (CT) 399-A784MS157M1HLAV026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MS157M1HLAV026 |
Description | CAP ALUM HYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MS157M1HLAV026 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 594 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.520" (13.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 26mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,24300 | € 12,43 |
| 50 | € 0,97260 | € 48,63 |
| 100 | € 0,88760 | € 88,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,75788 | € 303,15 |
| 800 | € 0,70895 | € 567,16 |
| 1 200 | € 0,68427 | € 821,12 |
| 2 000 | € 0,65676 | € 1 313,52 |
| 2 800 | € 0,64059 | € 1 793,65 |
| 4 000 | € 0,62498 | € 2 499,92 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,28690 |