
A782KN227M1ELAS025 | |
|---|---|
DigiKey Part Number | 399-A782KN227M1ELAS025TR-ND - Tape & Reel (TR) 399-A782KN227M1ELAS025CT-ND - Cut Tape (CT) 399-A782KN227M1ELAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782KN227M1ELAS025 |
Description | 220.UF 25.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.36 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46500 | € 4,65 |
| 50 | € 0,35940 | € 17,97 |
| 100 | € 0,32670 | € 32,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,27158 | € 135,79 |
| 1 000 | € 0,25452 | € 254,52 |
| 1 500 | € 0,24598 | € 368,97 |
| 2 500 | € 0,23652 | € 591,30 |
| 3 500 | € 0,23098 | € 808,43 |
| 5 000 | € 0,22566 | € 1 128,30 |
| 6 000 | € 0,22314 | € 1 338,84 |
| 12 000 | € 0,21465 | € 2 575,80 |
| 12 500 | € 0,21420 | € 2 677,50 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |