
A759KR187M1VAAE024 | |
|---|---|
DigiKey Part Number | 399-A759KR187M1VAAE024-ND |
Manufacturer | |
Manufacturer Product Number | A759KR187M1VAAE024 |
Description | CAP ALUM POLY 180UF 20% 35V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KR187M1VAAE024 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,43000 | € 4,30 |
| 50 | € 0,32340 | € 16,17 |
| 100 | € 0,28940 | € 28,94 |
| 500 | € 0,23098 | € 115,49 |
| 1 000 | € 0,21257 | € 212,57 |
| 2 500 | € 0,19289 | € 482,23 |
| 5 000 | € 0,18090 | € 904,50 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |