
A700V477M002PTE006 | |
|---|---|
DigiKey Part Number | 399-A700V477M002PTE006TR-ND - Tape & Reel (TR) 399-A700V477M002PTE006CT-ND - Cut Tape (CT) 399-A700V477M002PTE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M002PTE006 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 1,63000 | € 16,30 |
| 50 | € 1,28980 | € 64,49 |
| 100 | € 1,18260 | € 118,26 |
| 500 | € 0,99796 | € 498,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,93988 | € 939,88 |
| 2 000 | € 0,89166 | € 1 783,32 |
| 3 000 | € 0,86734 | € 2 602,02 |
| 5 000 | € 0,84024 | € 4 201,20 |
| 7 000 | € 0,82432 | € 5 770,24 |
| 10 000 | € 0,80894 | € 8 089,40 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,95240 |