
A700D156M035ATE040 | |
|---|---|
DigiKey Part Number | 399-A700D156M035ATE040TR-ND - Tape & Reel (TR) 399-A700D156M035ATE040CT-ND - Cut Tape (CT) 399-A700D156M035ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D156M035ATE040 |
Description | CAP ALUM POLY 15UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D156M035ATE040 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 15 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,79000 | € 3,79 |
| 10 | € 2,58500 | € 25,85 |
| 50 | € 2,08540 | € 104,27 |
| 100 | € 1,92800 | € 192,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,65752 | € 828,76 |
| 1 000 | € 1,57248 | € 1 572,48 |
| 1 500 | € 1,52959 | € 2 294,39 |
| 2 500 | € 1,48179 | € 3 704,47 |
| 3 500 | € 1,45371 | € 5 087,99 |
| 5 000 | € 1,42659 | € 7 132,95 |
| Unit Price without VAT: | € 3,79000 |
|---|---|
| Unit Price with VAT: | € 4,58590 |