
WC500 | |
|---|---|
DigiKey Part Number | 5229-WC500-ND |
Manufacturer | |
Manufacturer Product Number | WC500 |
Description | Hinged Raceway 1.5"x 0.75" 5'L W |
Customer Reference | |
Detailed Description | White 60.000" (1524.00mm, 5.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Height | 0.750" (19.05mm) | |
Width | 1.500" (38.10mm) | |
Length | 60.000" (1524.00mm, 5.00') | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,13000 | € 124,13 |
| 50 | € 116,03480 | € 5 801,74 |
| 100 | € 108,93070 | € 10 893,07 |
| 150 | € 102,64620 | € 15 396,93 |
| Unit Price without VAT: | € 124,13000 |
|---|---|
| Unit Price with VAT: | € 150,19730 |