
SM3055 | |
|---|---|
DigiKey Part Number | 5229-SM3055-ND |
Manufacturer | |
Manufacturer Product Number | SM3055 |
Description | Smooth Mould Wall Raceway 60" L |
Customer Reference | |
Detailed Description | White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Height | 0.500" (12.70mm) | |
Width | 1.225" (31.12mm) | |
Color | White |