
KKSM-40 | |
|---|---|
DigiKey Part Number | 5229-KKSM-40-ND |
Manufacturer | |
Manufacturer Product Number | KKSM-40 |
Description | Smooth Mould Wall Raceway 40" L |
Customer Reference | |
Detailed Description | White 39.350" (999.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Height | 0.500" (12.70mm) | |
Width | 1.225" (31.12mm) | |
Length | 39.350" (999.74mm) | |
Color | White |