



DM15FD331FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD331FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD331FO3RH |
Description | 330 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.173" W (11.70mm x 4.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 5,09000 | € 25,45 |
| 10 | € 3,39100 | € 33,91 |
| 50 | € 3,22120 | € 161,06 |
| Unit Price without VAT: | € 5,09000 |
|---|---|
| Unit Price with VAT: | € 6,15890 |