



ZNDP-26V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-26V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-26V-A-S |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23000 | € 2,30 |
| 25 | € 0,21520 | € 5,38 |
| 50 | € 0,20480 | € 10,24 |
| 100 | € 0,19500 | € 19,50 |
| 250 | € 0,18280 | € 45,70 |
| 500 | € 0,17406 | € 87,03 |
| 1 000 | € 0,16573 | € 165,73 |
| 3 000 | € 0,15336 | € 460,08 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |
