
STO-01T-110N | |
|---|---|
DigiKey Part Number | 455-STO-01T-110N-ND |
Manufacturer | |
Manufacturer Product Number | STO-01T-110N |
Description | TAB-ON TERMINAL STO-110 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.146" (3.70mm) Quick Connect Female 20-24 AWG Crimp Connector Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.606" (15.40mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 20-24 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.146" (3.70mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.083" ~ 0.110" (2.10mm ~ 2.80mm) |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01840 | € 184,00 |
| Unit Price without VAT: | € 0,01840 |
|---|---|
| Unit Price with VAT: | € 0,02226 |
