Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30B-SHLS-TF

DigiKey Part Number
455-SM30B-SHLS-TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM30B-SHLS-TF
Description
CONN HEADER SMD R/A 30POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.069" (1.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,73671€ 3 315,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,73671
Unit Price with VAT:€ 0,89142