
SCZW-7SC-1K-TB(HF) | |
|---|---|
DigiKey Part Number | 455-SCZW-7SC-1K-TB(HF)-ND |
Manufacturer | |
Manufacturer Product Number | SCZW-7SC-1K-TB(HF) |
Description | SCZW CONNECTOR (SMT/FRIP COVER) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,67014 | € 1 675,35 |
| Unit Price without VAT: | € 0,67014 |
|---|---|
| Unit Price with VAT: | € 0,81087 |