Parametric Equivalent

FV1.25-10 | |
|---|---|
DigiKey Part Number | FV1.25-10-ND |
Manufacturer | |
Manufacturer Product Number | FV1.25-10 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.535" (13.59mm) | |
Length - Overall | 1.169" (29.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.126" (3.20mm) | |
Material - Insulation | Vinyl | |
Base Product Number |






