
BXA-01T-P0.6 | |
|---|---|
DigiKey Part Number | 455-BXA-01T-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | BXA-01T-P0.6 |
Description | XA CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02372 | € 189,76 |
| Unit Price without VAT: | € 0,02372 |
|---|---|
| Unit Price with VAT: | € 0,02870 |



