
BHMR-04V | |
|---|---|
DigiKey Part Number | 455-4372-ND |
Manufacturer | |
Manufacturer Product Number | BHMR-04V |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28700 | € 2,87 |
| 25 | € 0,26880 | € 6,72 |
| 50 | € 0,25600 | € 12,80 |
| 100 | € 0,24360 | € 24,36 |
| 250 | € 0,22832 | € 57,08 |
| 500 | € 0,21744 | € 108,72 |
| 1 000 | € 0,20704 | € 207,04 |
| 3 000 | € 0,19159 | € 574,77 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |
