
A554X210TFB203 | |
|---|---|
DigiKey Part Number | 455-A554X210TFB203-ND |
Manufacturer | |
Manufacturer Product Number | A554X210TFB203 |
Description | 8" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.169" (4.30mm) - Inner Dia X 0.7' (0.20m) 10 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer JST Sales America Inc. | Size, Supplied 0.169" (4.30mm) - Inner Dia |
Packaging Box | Wire Gauge - Ends 10 AWG |
Part Status Active | Length 0.7' (0.20m) |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,32130 | € 232,13 |
| 200 | € 2,13500 | € 427,00 |
| 300 | € 2,03310 | € 609,93 |
| 500 | € 2,02396 | € 1 011,98 |
| Unit Price without VAT: | € 2,32130 |
|---|---|
| Unit Price with VAT: | € 2,80877 |
