
A2M3X214TFB305 | |
|---|---|
DigiKey Part Number | 455-A2M3X214TFB305-ND |
Manufacturer | |
Manufacturer Product Number | A2M3X214TFB305 |
Description | 12" DOUBLE-ENDED GROUNDING STRAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.146" (3.70mm) - Inner Dia X 1.0' (0.30m) 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.146" (3.70mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 1.0' (0.30m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,78340 | € 178,34 |
| 200 | € 1,64035 | € 328,07 |
| 300 | € 1,59040 | € 477,12 |
| Unit Price without VAT: | € 1,78340 |
|---|---|
| Unit Price with VAT: | € 2,15791 |
