
A25X214TFB203 | |
|---|---|
DigiKey Part Number | 455-A25X214TFB203-ND |
Manufacturer | |
Manufacturer Product Number | A25X214TFB203 |
Description | 8" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.209" (5.30mm) - Inner Dia X 0.7' (0.20m) 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.209" (5.30mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.7' (0.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,45340 | € 145,34 |
| 200 | € 1,33675 | € 267,35 |
| 300 | € 1,27290 | € 381,87 |
| 500 | € 1,27024 | € 635,12 |
| Unit Price without VAT: | € 1,45340 |
|---|---|
| Unit Price with VAT: | € 1,75861 |
