
A15KR15KR26E305B | |
|---|---|
DigiKey Part Number | 455-3435-ND |
Manufacturer | |
Manufacturer Product Number | A15KR15KR26E305B |
Description | JUMPER 15KR-6S-P - 15KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 15 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 10 | € 2,50100 | € 25,01 |
| 25 | € 2,34480 | € 58,62 |
| 50 | € 2,23260 | € 111,63 |
| 100 | € 2,12600 | € 212,60 |
| 250 | € 1,99284 | € 498,21 |
| 500 | € 1,89772 | € 948,86 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,56950 |





