
24FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-24FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-24FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-24FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FLZ-SM2-TB |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 24FLZ-SM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 1,07200 | € 10,72 |
| 25 | € 1,00400 | € 25,10 |
| 50 | € 0,95600 | € 47,80 |
| 100 | € 0,91030 | € 91,03 |
| 250 | € 0,85332 | € 213,33 |
| 500 | € 0,81254 | € 406,27 |
| 1 000 | € 0,77376 | € 773,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,71956 | € 2 014,77 |
| 5 600 | € 0,68524 | € 3 837,34 |
| 8 400 | € 0,66594 | € 5 593,90 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,52460 |