
142-0701-851 | |
|---|---|
DigiKey Part Number | 5664-142-0701-851-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0701-851 |
Description | SMA JACK ASSEMBLY, END LAUNCH |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder Tab |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
