
142-0701-491 | |
|---|---|
DigiKey Part Number | 5664-142-0701-491-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0701-491 |
Description | SMA JACK ASSEMBLY, STRAIGHT PC |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,38000 | € 14,38 |
| 10 | € 13,55400 | € 135,54 |
| 25 | € 12,82280 | € 320,57 |
| 50 | € 11,86760 | € 593,38 |
| 100 | € 11,29970 | € 1 129,97 |
| Unit Price without VAT: | € 14,38000 |
|---|---|
| Unit Price with VAT: | € 17,39980 |
