
135-3701-311 | |
|---|---|
DigiKey Part Number | 5664-135-3701-311-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 135-3701-311 |
Description | MMCX JACK ASSEMBLY, RIGHT ANGL |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | 135-3701-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,27000 | € 11,27 |
| 10 | € 10,62800 | € 106,28 |
| 25 | € 10,05200 | € 251,30 |
| 50 | € 9,30300 | € 465,15 |
| 100 | € 8,85560 | € 885,56 |
| Unit Price without VAT: | € 11,27000 |
|---|---|
| Unit Price with VAT: | € 13,63670 |