


QSCT251Q7R5B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q7R5B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q7R5B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q7R5B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q7R5B1GV001E |
Description | CAP CER 7.5PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q7R5B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,82400 | € 8,24 |
| 50 | € 0,65400 | € 32,70 |
| 100 | € 0,60140 | € 60,14 |
| 500 | € 0,51276 | € 256,38 |
| 1 000 | € 0,48534 | € 485,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,44419 | € 1 776,76 |
| 8 000 | € 0,42888 | € 3 431,04 |
| 12 000 | € 0,42121 | € 5 054,52 |
| 20 000 | € 0,41271 | € 8 254,20 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,51250 |