


QSCP251Q240J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q240J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q240J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q240J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q240J1GV001T |
Description | CAP CER 24PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q240J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q240G1GV001T | Johanson Technology Inc. | 3 900 | 712-QSCP251Q240G1GV001TCT-ND | € 0,75000 | Upgrade |
| CBR06C240JAGAC | KEMET | 3 365 | 399-8796-1-ND | € 0,45000 | Direct |
| CBR06C240FAGAC | KEMET | 3 855 | 399-8798-1-ND | € 0,86000 | Upgrade |
| GQM1875C2E240GB12D | Murata Electronics | 13 968 | 490-GQM1875C2E240GB12DCT-ND | € 0,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27300 | € 2,73 |
| 50 | € 0,20500 | € 10,25 |
| 100 | € 0,18390 | € 18,39 |
| 500 | € 0,14832 | € 74,16 |
| 1 000 | € 0,13731 | € 137,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12083 | € 483,32 |
| 8 000 | € 0,11470 | € 917,60 |
| 12 000 | € 0,11163 | € 1 339,56 |
| 20 000 | € 0,10823 | € 2 164,60 |
| 28 000 | € 0,10624 | € 2 974,72 |
| 40 000 | € 0,10433 | € 4 173,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |
