


QSCF500Q150F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q150F1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q150F1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q150F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q150F1GV001T |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q150F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33100 | € 3,31 |
| 50 | € 0,25080 | € 12,54 |
| 100 | € 0,22600 | € 22,60 |
| 500 | € 0,18420 | € 92,10 |
| 1 000 | € 0,17127 | € 171,27 |
| 2 500 | € 0,15764 | € 394,10 |
| 5 000 | € 0,14942 | € 747,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14266 | € 1 426,60 |
| 20 000 | € 0,13709 | € 2 741,80 |
| 30 000 | € 0,13430 | € 4 029,00 |
| 50 000 | € 0,13121 | € 6 560,50 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |