


QSCF201Q0R4B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R4B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R4B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R4B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R4B1GV001T |
Description | CAP CER 0.4PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R4B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14500 | € 1,45 |
| 50 | € 0,10520 | € 5,26 |
| 100 | € 0,09300 | € 9,30 |
| 500 | € 0,07240 | € 36,20 |
| 1 000 | € 0,06605 | € 66,05 |
| 2 500 | € 0,05936 | € 148,40 |
| 5 000 | € 0,05534 | € 276,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05203 | € 520,30 |
| 20 000 | € 0,04930 | € 986,00 |
| 30 000 | € 0,04794 | € 1 438,20 |
| 50 000 | € 0,04642 | € 2 321,00 |
| 70 000 | € 0,04554 | € 3 187,80 |
| 100 000 | € 0,04469 | € 4 469,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |