
LRW0402WJ6N8GG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WJ6N8GG001TTR-ND - Tape & Reel (TR) 712-LRW0402WJ6N8GG001TCT-ND - Cut Tape (CT) 712-LRW0402WJ6N8GG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WJ6N8GG001T |
Description | FIXED IND 6.8NH 680MA 83 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WJ6N8GG001T Models |
Category | DC Resistance (DCR) 83mOhm Max |
Mfr | Q @ Freq 58 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.8GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-6N8J | Bourns Inc. | 8 882 | CW100505-6N8JCT-ND | € 0,21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13400 | € 1,34 |
| 100 | € 0,11000 | € 11,00 |
| 1 000 | € 0,09046 | € 90,46 |
| 5 000 | € 0,07891 | € 394,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07441 | € 744,10 |
| 20 000 | € 0,07017 | € 1 403,40 |
| 30 000 | € 0,06781 | € 2 034,30 |
| 50 000 | € 0,06494 | € 3 247,00 |
| 70 000 | € 0,06313 | € 4 419,10 |
| 100 000 | € 0,06126 | € 6 126,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |