
VPDD102W222K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD102W222K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102W222K1GV001ECT-ND - Cut Tape (CT) 709-VPDD102W222K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102W222K1GV001E |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102W222K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AC222KAT1A | KYOCERA AVX | 15 049 | 478-2953-1-ND | € 0,36000 | Direct |
| KGM31AR73A222KU | KYOCERA AVX | 1 000 | 478-KGM31AR73A222KUCT-ND | € 0,36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14500 | € 1,45 |
| 50 | € 0,10520 | € 5,26 |
| 100 | € 0,09300 | € 9,30 |
| 500 | € 0,07238 | € 36,19 |
| 1 000 | € 0,06603 | € 66,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05822 | € 174,66 |
| 6 000 | € 0,05439 | € 326,34 |
| 9 000 | € 0,05248 | € 472,32 |
| 15 000 | € 0,05036 | € 755,40 |
| 21 000 | € 0,04912 | € 1 031,52 |
| 30 000 | € 0,04792 | € 1 437,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |
