
EMCP500W101M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500W101M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500W101M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500W101M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500W101M1GV001T |
Description | CAP PASSTHRU 100PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500W101M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27000 | € 2,70 |
| 50 | € 0,20260 | € 10,13 |
| 100 | € 0,18170 | € 18,17 |
| 500 | € 0,14636 | € 73,18 |
| 1 000 | € 0,13545 | € 135,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11911 | € 476,44 |
| 8 000 | € 0,11304 | € 904,32 |
| 12 000 | € 0,11000 | € 1 320,00 |
| 20 000 | € 0,10663 | € 2 132,60 |
| 28 000 | € 0,10466 | € 2 930,48 |
| 40 000 | € 0,10276 | € 4 110,40 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |
