
EMCP101W471M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP101W471M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP101W471M1GV001TCT-ND - Cut Tape (CT) 709-EMCP101W471M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP101W471M1GV001T |
Description | CAP PASSTHRU 470PF 20% 100V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP101W471M1GV001T Models |
Category | Voltage - Rated 100V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm) |
Capacitance 470 pF | Height (Max) 0.026" (0.65mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,12980 | € 6,49 |
| 100 | € 0,11530 | € 11,53 |
| 500 | € 0,09088 | € 45,44 |
| 1 000 | € 0,08332 | € 83,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07201 | € 288,04 |
| 8 000 | € 0,06781 | € 542,48 |
| 12 000 | € 0,06570 | € 788,40 |
| 20 000 | € 0,06337 | € 1 267,40 |
| 28 000 | € 0,06201 | € 1 736,28 |
| 40 000 | € 0,06069 | € 2 427,60 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |


