
ZFS-105000-24WW | |
|---|---|
DigiKey Part Number | 289-ZFS-105000-24WW-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-105000-24WW |
Description | LED WARM WHT LNR LGT STRIP 3050K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3050K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 8520lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,06000 | € 84,06 |
| 10 | € 71,37000 | € 713,70 |
| 100 | € 64,08250 | € 6 408,25 |
| Unit Price without VAT: | € 84,06000 |
|---|---|
| Unit Price with VAT: | € 101,71260 |
