
JG14-HPBT | |
|---|---|
DigiKey Part Number | 2045-JG14-HPBT-ND |
Manufacturer | |
Manufacturer Product Number | JG14-HPBT |
Description | 14G BRUSH TIP; OVERALL LENGTH 2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Brush | |
Gauge | 14 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | White | |
Number of Pieces | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,61000 | € 12,61 |
| Unit Price without VAT: | € 12,61000 |
|---|---|
| Unit Price with VAT: | € 15,25810 |
