
Q 60,0-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q60,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q60,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q60,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 60,0-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 60.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 60 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,90500 | € 9,05 |
| 25 | € 0,85560 | € 21,39 |
| 50 | € 0,82040 | € 41,02 |
| 100 | € 0,78650 | € 78,65 |
| 250 | € 0,74376 | € 185,94 |
| 500 | € 0,71298 | € 356,49 |
| 1 000 | € 0,68351 | € 683,51 |
| 2 500 | € 0,65178 | € 1 629,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,61975 | € 3 098,75 |
| 10 000 | € 0,59420 | € 5 942,00 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,25840 |