
Q 48,0-JXS10-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q48,0-JXS10-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10-8-10/15-T1-FU-LF |
Description | CRYSTAL 48MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.2x1) |
Frequency 48 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,21800 | € 12,18 |
| 25 | € 1,15160 | € 28,79 |
| 50 | € 1,10420 | € 55,21 |
| 100 | € 1,05850 | € 105,85 |
| 250 | € 1,00092 | € 250,23 |
| 500 | € 0,95956 | € 479,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,91991 | € 919,91 |
| 2 000 | € 0,88192 | € 1 763,84 |
| 3 000 | € 0,86045 | € 2 581,35 |
| 5 000 | € 0,83416 | € 4 170,80 |
| 7 000 | € 0,81728 | € 5 720,96 |
| 10 000 | € 0,79979 | € 7 997,90 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,69400 |
