Similar
Similar
Similar
Parametric Equivalent

Q 38,40-JXS11-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q3840-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q3840-JXS11-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q3840-JXS11-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS11-8-10/10-FU-LF |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,55100 | € 5,51 |
| 25 | € 0,52080 | € 13,02 |
| 50 | € 0,49920 | € 24,96 |
| 100 | € 0,47860 | € 47,86 |
| 250 | € 0,45256 | € 113,14 |
| 500 | € 0,43384 | € 216,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41589 | € 415,89 |
| 2 000 | € 0,39870 | € 797,40 |
| 3 000 | € 0,38897 | € 1 166,91 |
| 5 000 | € 0,37706 | € 1 885,30 |
| 7 000 | € 0,36942 | € 2 585,94 |
| 10 000 | € 0,36149 | € 3 614,90 |
| 12 000 | € 0,35751 | € 4 290,12 |
| 24 000 | € 0,34276 | € 8 226,24 |
| 25 000 | € 0,34191 | € 8 547,75 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |


