
Q 25,0-JXS32P4-12-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q25,0-JXS32P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q25,0-JXS32P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q25,0-JXS32P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 25,0-JXS32P4-12-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 25MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 45 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,58000 | € 5,80 |
| 25 | € 0,54840 | € 13,71 |
| 50 | € 0,52580 | € 26,29 |
| 100 | € 0,50410 | € 50,41 |
| 250 | € 0,47664 | € 119,16 |
| 500 | € 0,45692 | € 228,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43802 | € 438,02 |
| 2 000 | € 0,41991 | € 839,82 |
| 3 000 | € 0,40967 | € 1 229,01 |
| 5 000 | € 0,39713 | € 1 985,65 |
| 7 000 | € 0,38908 | € 2 723,56 |
| 10 000 | € 0,38073 | € 3 807,30 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |