
Q 24,0-JXS32-12-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1154-2-ND - Tape & Reel (TR) 1908-1154-1-ND - Cut Tape (CT) 1908-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS32-12-10/10-FU-WA-LF |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 24 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 24,0-JXS22-10-10/10-FU-WA-LF | Jauch Quartz | 3 276 | 1908-1144-1-ND | € 0,61000 | Similar |
| Q 24,0-JXS22-9-10/10-FU-WA-LF | Jauch Quartz | 1 091 | 1908-1150-1-ND | € 0,61000 | Similar |
| Q 24,0-JXS32-9-10/10-FU-WA-LF | Jauch Quartz | 2 050 | 1908-1158-1-ND | € 0,52000 | Similar |
| ECS-240-10-36-CKM-TR | ECS Inc. | 2 013 | XC2638CT-ND | € 0,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45600 | € 4,56 |
| 25 | € 0,43120 | € 10,78 |
| 50 | € 0,41320 | € 20,66 |
| 100 | € 0,39620 | € 39,62 |
| 250 | € 0,37472 | € 93,68 |
| 500 | € 0,35920 | € 179,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34434 | € 344,34 |
| 2 000 | € 0,33010 | € 660,20 |
| 3 000 | € 0,32205 | € 966,15 |
| 5 000 | € 0,31218 | € 1 560,90 |
| 7 000 | € 0,30586 | € 2 141,02 |
| 10 000 | € 0,29929 | € 2 992,90 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |