
Q 24,0-JXS21P4-8-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q24,0-JXS21P4-8-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q24,0-JXS21P4-8-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q24,0-JXS21P4-8-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS21P4-8-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 24MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,61400 | € 6,14 |
| 25 | € 0,58080 | € 14,52 |
| 50 | € 0,55680 | € 27,84 |
| 100 | € 0,53370 | € 53,37 |
| 250 | € 0,50476 | € 126,19 |
| 500 | € 0,48388 | € 241,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46387 | € 463,87 |
| 2 000 | € 0,44470 | € 889,40 |
| 3 000 | € 0,43385 | € 1 301,55 |
| 5 000 | € 0,42057 | € 2 102,85 |
| 7 000 | € 0,41205 | € 2 884,35 |
| 10 000 | € 0,40321 | € 4 032,10 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |