
Q 16,0-JXS22-8-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1269-2-ND - Tape & Reel (TR) 1908-1269-1-ND - Cut Tape (CT) 1908-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS22-8-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 16 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 16,0-JXS22-10-10/15-T1-WA-LF | Jauch Quartz | 1 149 | 1908-1265-1-ND | € 0,64000 | Similar |
| E2X160081G01 | Eaton - Electronics Division | 163 | 283-E2X160081G01CT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,56000 | € 5,60 |
| 25 | € 0,52960 | € 13,24 |
| 50 | € 0,50780 | € 25,39 |
| 100 | € 0,48690 | € 48,69 |
| 250 | € 0,46040 | € 115,10 |
| 500 | € 0,44136 | € 220,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42310 | € 423,10 |
| 2 000 | € 0,40561 | € 811,22 |
| 3 000 | € 0,39571 | € 1 187,13 |
| 5 000 | € 0,38360 | € 1 918,00 |
| 7 000 | € 0,37582 | € 2 630,74 |
| 10 000 | € 0,36776 | € 3 677,60 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |