
Q 0,032768-JTX210-9-20-T1-80K-LF | |
|---|---|
DigiKey Part Number | 1908-1304-2-ND - Tape & Reel (TR) 1908-1304-1-ND - Cut Tape (CT) 1908-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-9-20-T1-80K-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,49300 | € 4,93 |
| 25 | € 0,46640 | € 11,66 |
| 50 | € 0,44720 | € 22,36 |
| 100 | € 0,42870 | € 42,87 |
| 250 | € 0,40536 | € 101,34 |
| 500 | € 0,38858 | € 194,29 |
| 1 000 | € 0,37251 | € 372,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34839 | € 1 045,17 |
| 6 000 | € 0,33400 | € 2 004,00 |
| 9 000 | € 0,32586 | € 2 932,74 |
| 15 000 | € 0,31589 | € 4 738,35 |
| 21 000 | € 0,30950 | € 6 499,50 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |

