
Q 0,032768-JTX210-12,5-20-T3-HMR-90K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-12,5-20-T3-HMR-90K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-12,5-20-T3-HMR-90K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-12,5-20-T3-HMR-90KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-12,5-20-T3-HMR-90K-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,38600 | € 3,86 |
| 25 | € 0,36560 | € 9,14 |
| 50 | € 0,35040 | € 17,52 |
| 100 | € 0,33590 | € 33,59 |
| 250 | € 0,31764 | € 79,41 |
| 500 | € 0,30450 | € 152,25 |
| 1 000 | € 0,29191 | € 291,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27300 | € 819,00 |
| 6 000 | € 0,26172 | € 1 570,32 |
| 9 000 | € 0,25533 | € 2 297,97 |
| 15 000 | € 0,24752 | € 3 712,80 |
| 21 000 | € 0,24251 | € 5 092,71 |
| 30 000 | € 0,23730 | € 7 119,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |